OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 36 Tooth
- RS Stock No.:
- 236-5658
- Mfr. Part No.:
- 36-266AT10
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$268.23
(exc. GST)
$295.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $268.23 |
*price indicative
- RS Stock No.:
- 236-5658
- Mfr. Part No.:
- 36-266AT10
- Brand:
- OPTIBELT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 36 | |
| Pitch | 10mm | |
| Pitch Circle Diameter | 114.59mm | |
| Bore Diameter | 35mm | |
| Flange Diameter | 119mm | |
| Material | Aluminium | |
| Flanged | Yes | |
| Acceptable Belt Width | 50mm | |
| Outside Diameter | 112.75mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 36 | ||
Pitch 10mm | ||
Pitch Circle Diameter 114.59mm | ||
Bore Diameter 35mm | ||
Flange Diameter 119mm | ||
Material Aluminium | ||
Flanged Yes | ||
Acceptable Belt Width 50mm | ||
Outside Diameter 112.75mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile AT10 has belt width of 50 mm and 36 number of teeth. It has finished bore hole of max 35 mm.
Designed to be used with HTD belts
Maximum bore diameter of 35 mm
Manufactured from high strength material
- RS Stock No. 2365649
- Mfr. Part No. 36-221T5
Each
$26.47
- RS Stock No. 2365605
- Mfr. Part No. 30-266AT10
Each
$206.61
- RS Stock No. 2365656
- Mfr. Part No. 36-247AT10
Each
$201.06
- RS Stock No. 2365606
- Mfr. Part No. 30-266T10
Each
$206.61
Related links
- OPTIBELT Timing Belt Pulley Aluminium 32 mm 10 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 10 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 10 mm 5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 16 mm 5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 25 mm 5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 6 mm 2.5 mm Pitch, 36 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 32 Tooth












