OPTIBELT Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 72 Tooth
- RS Stock No.:
- 236-5751
- Mfr. Part No.:
- 725M9
- Brand:
- OPTIBELT
Subtotal (1 unit)*
$89.02
(exc. GST)
$97.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.02 |
*price indicative
- RS Stock No.:
- 236-5751
- Mfr. Part No.:
- 725M9
- Brand:
- OPTIBELT
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
| Brand | OPTIBELT | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 72 | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 114.59mm | |
| Bore Diameter | 25mm | |
| Material | Aluminium | |
| Acceptable Belt Width | 9mm | |
| Outside Diameter | 113.49mm | |
| Standards/Approvals | No | |
| Bore Type | Pilot Bore | |
| Select all | ||
|---|---|---|
Brand OPTIBELT | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 72 | ||
Pitch 5mm | ||
Pitch Circle Diameter 114.59mm | ||
Bore Diameter 25mm | ||
Material Aluminium | ||
Acceptable Belt Width 9mm | ||
Outside Diameter 113.49mm | ||
Standards/Approvals No | ||
Bore Type Pilot Bore | ||
The OPTIBELT ZRS HTD pulleys for plain boring metric profile 5M has belt width of 9 mm and 72 number of teeth. It has finished bore hole of max 25 mm.
Designed to be used with HTD belts
Maximum bore diameter of 25 mm
Manufactured from high strength material
Related links
- RS PRO Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 72 Tooth
- RS PRO Timing Belt Pulley Aluminium 9 mm 3 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 15 mm 5 mm Pitch, 72 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 60 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 44 Tooth
- OPTIBELT Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 48 Tooth