RS PRO Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 72 Tooth
- RS Stock No.:
- 184-533
- Mfr. Part No.:
- PB PULLEY 5M-09MM 72T
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$103.37
(exc. GST)
$113.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $103.37 |
| 25 - 124 | $101.95 |
| 125 + | $83.90 |
*price indicative
- RS Stock No.:
- 184-533
- Mfr. Part No.:
- PB PULLEY 5M-09MM 72T
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Timing Belt Pulley | |
| Number of Teeth | 72 | |
| Pitch | 5mm | |
| Pitch Circle Diameter | 114.59mm | |
| Bore Diameter | 8mm | |
| Material | Aluminium | |
| Flanged | No | |
| Acceptable Belt Width | 9mm | |
| Outside Diameter | 113.45mm | |
| Bore Type | Pilot Bore | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Timing Belt Pulley | ||
Number of Teeth 72 | ||
Pitch 5mm | ||
Pitch Circle Diameter 114.59mm | ||
Bore Diameter 8mm | ||
Material Aluminium | ||
Flanged No | ||
Acceptable Belt Width 9mm | ||
Outside Diameter 113.45mm | ||
Bore Type Pilot Bore | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
5M-09mm
5mm pitch x 9mm wide belt
Manufactured from high strength material
Designed to be used with synchronous HTD belts
Easily re-bored to required shaft size
Pulley width 14.5mm
Related links
- RS PRO Timing Belt Pulley Aluminium 15 mm 5 mm Pitch, 72 Tooth
- RS PRO Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 48 Tooth
- RS PRO Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 60 Tooth
- RS PRO Timing Belt Pulley Aluminium 9 mm 5 mm Pitch, 44 Tooth
- RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 22 Tooth
- RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 14 Tooth
- RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 30 Tooth
- RS PRO Timing Belt Pulley Steel 9 mm 5 mm Pitch, 12 Tooth
