OPTIBELT Timing Belt Pulley Aluminium 50 mm 10 mm Pitch, 48 Tooth

Subtotal (1 unit)*

$460.44

(exc. GST)

$506.48

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$460.44

*price indicative

RS Stock No.:
236-5718
Mfr. Part No.:
48-066AT10
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt Pulley

Number of Teeth

48

Pitch

10mm

Pitch Circle Diameter

152.78mm

Bore Diameter

48mm

Material

Aluminium

Acceptable Belt Width

50mm

Outside Diameter

150.95mm

Standards/Approvals

No

Bore Type

Pilot Bore

The OPTIBELT ZRS HTD pulleys for plain boring metric profile AT10 has belt width of 50 mm and 48 number of teeth. It has finished bore hole of max 48 mm.

Designed to be used with HTD belts

Maximum bore diameter of 48 mm

Manufactured from high strength material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy