OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 24 Tooth

Subtotal (1 unit)*

$18.04

(exc. GST)

$19.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 26 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$18.04

*price indicative

RS Stock No.:
236-2797
Mfr. Part No.:
24 XL 037
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Number of Teeth

24

Product Type

Timing Belt Pulley

Pitch

5mm

Pitch Circle Diameter

38.81mm

Bore Diameter

21mm

Flange Diameter

44mm

Material

Aluminium

Flanged

Yes

Acceptable Belt Width

9.5mm

Outside Diameter

38.3mm

Standards/Approvals

RoHS

The OPTIBELT Timing belts Pulleys for Cylindrical Bores are drive pulleys for force-locking or form-fit connection in all common profiles and materials. These kind of timing pulley drives can be found in engineering industries. For proper utilization of this unique product, the structure and the material of the Optibelt timing Pulley have been optimized in such a way that highest operational reliability can be gained through it. It is also combined with optimal economic efficiency and can be achieved while re-designing a drive.

Number of teeth 24

Type 6F

Material aluminium

Pitch 5.08

Belt width 6.4,7.9,9.5 mm

Length 22 mm

Finished bore hole max 21 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy