OPTIBELT Timing Belt Pulley Aluminium 9.5 mm 5 mm Pitch, 72 Tooth

Subtotal (1 unit)*

$105.45

(exc. GST)

$116.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.45

*price indicative

RS Stock No.:
236-2833
Mfr. Part No.:
72 XL 037
Brand:
OPTIBELT
Find similar products by selecting one or more attributes.
Select all

Brand

OPTIBELT

Product Type

Timing Belt Pulley

Number of Teeth

72

Pitch

5mm

Pitch Circle Diameter

116.42mm

Bore Diameter

23mm

Material

Aluminium

Acceptable Belt Width

9.5mm

Outside Diameter

115.92mm

Bore Type

Pilot Bore

Standards/Approvals

No

The OPTIBELT Timing belts Pulleys for Cylindrical Bores are drive pulleys for force-locking or form-fit connection in all common profiles and materials. These kind of timing pulley drives can be found in engineering industries. For proper utilization of this unique product, the structure and the material of the Optibelt timing Pulley have been optimized in such a way that highest operational reliability can be gained through it. It is also combined with optimal economic efficiency and can be achieved while re-designing a drive.

Number of teeth 72

Type 6W

Material aluminium

Pitch 5.08

Belt width 6.4,7.9,9.5mm

Length 25 mm

Finished bore hole max 23 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy