RS PRO Timing Belt Pulley, Aluminium 6.4mm Belt Width x 2mm Pitch, 60 Tooth
- RS Stock No.:
- 778-4806
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$29.47
(exc. GST)
$32.42
(inc. GST)
16 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 - 5 | $29.47 |
6 - 29 | $28.88 |
30 + | $23.76 |
**price indicative
- RS Stock No.:
- 778-4806
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Number of Teeth | 60 | |
Pitch | 2mm | |
To Suit Belt Width | 6.4mm | |
Bore | 5mm | |
Material | Aluminium | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Number of Teeth 60 | ||
Pitch 2mm | ||
To Suit Belt Width 6.4mm | ||
Bore 5mm | ||
Material Aluminium | ||
Related links
- RS PRO Timing Belt Pulley 48 Tooth
- RS PRO Timing Belt Pulley 72 Tooth
- RS PRO Timing Belt Pulley Zinc Plated Steel 6.4mm Belt Width x 2mm...
- RS PRO Timing Belt Pulley 60 Tooth
- RS PRO Timing Belt Pulley Glass Filled PC 6mm Belt Width x 2mm...
- RS PRO Timing Belt Pulley Zinc Plated Steel 6.4mm Belt Width x 2mm...
- RS PRO Timing Belt Pulley Zinc Plated Steel 6.4mm Belt Width x 2mm...
- RS PRO Timing Belt Pulley Zinc Plated Steel 6.4mm Belt Width x 2mm...