- RS Stock No.:
- 236-2788
- Mfr. Part No.:
- 20 XL 037
- Brand:
- OPTIBELT
2 In Global stock for delivery within 10 working day(s)
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$16.01
(exc. GST)
$17.61
(inc. GST)
Units | Per unit |
1 + | $16.01 |
- RS Stock No.:
- 236-2788
- Mfr. Part No.:
- 20 XL 037
- Brand:
- OPTIBELT
Technical data sheets
Legislation and Compliance
Product Details
The OPTIBELT Timing belts Pulleys for Cylindrical Bores are drive pulleys for force-locking or form-fit connection in all common profiles and materials. These kind of timing pulley drives can be found in engineering industries. For proper utilization of this unique product, the structure and the material of the Optibelt timing Pulley have been optimized in such a way that highest operational reliability can be gained through it. It is also combined with optimal economic efficiency and can be achieved while re-designing a drive.
Number of teeth 20
Type 6F
Material aluminium
Pitch 5.08
Belt width 6.4,7.9,9.5 mm
Length 22 mm
Finished bore hole max 18 mm
Type 6F
Material aluminium
Pitch 5.08
Belt width 6.4,7.9,9.5 mm
Length 22 mm
Finished bore hole max 18 mm
Specifications
Attribute | Value |
---|---|
Number of Teeth | 20 |
Pitch | 5mm |
To Suit Belt Width | 6.4 mm, 7.9 mm, 9.5 mm |
Belt Pulley Type | Timing Belt Pulley |
Bore | 18mm |
Material | Aluminium |
Related links
- OPTIBELT Timing Belt Pulley 7.9 mm 24 Tooth
- OPTIBELT Timing Belt Pulley 7.9 mm 15 Tooth
- OPTIBELT Timing Belt Pulley 7.9 mm 36 Tooth
- OPTIBELT Timing Belt Pulley 20 Tooth
- OPTIBELT Timing Belt Pulley 7.9 mm 72 Tooth
- OPTIBELT Timing Belt Pulley 7.9 mm 14 Tooth
- OPTIBELT Timing Belt Pulley 7.9 mm 16 Tooth
- OPTIBELT Timing Belt Pulley 7.9 mm 40 Tooth