Recently searched

    OPTIBELT Timing Belt Pulley, Aluminium 6.4 mm, 7.9 mm, 9.5 mm Belt Width x 5mm Pitch, 30 Tooth

    Subtotal (1 unit)**

    $22.12

    (exc. GST)

    $24.33

    (inc. GST)

    Add to Basket
    Select or type quantity
    7 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 +$22.12

    **price indicative

    RS Stock No.:
    236-2812
    Mfr. Part No.:
    30 XL 037
    Brand:
    OPTIBELT
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    OPTIBELT

    Number of Teeth

    30

    Pitch

    5mm

    To Suit Belt Width

    6.4 mm, 7.9 mm, 9.5 mm

    Belt Pulley Type

    Timing Belt Pulley

    Bore

    23mm

    Material

    Aluminium

    Related links