OPTIBELT Timing Belt Pulley, Aluminium 6.4 mm, 7.9 mm, 9.5 mm Belt Width x 5mm Pitch, 60 Tooth
- RS Stock No.:
- 236-2831
- Mfr. Part No.:
- 60 XL 037
- Brand:
- OPTIBELT
Subtotal (1 unit)**
$72.43
(exc. GST)
$79.67
(inc. GST)
On back order for despatch 09/10/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Units | Per unit |
---|---|
1 + | $72.43 |
**price indicative
- RS Stock No.:
- 236-2831
- Mfr. Part No.:
- 60 XL 037
- Brand:
- OPTIBELT
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | OPTIBELT | |
Number of Teeth | 60 | |
Pitch | 5mm | |
To Suit Belt Width | 6.4 mm, 7.9 mm, 9.5 mm | |
Belt Pulley Type | Timing Belt Pulley | |
Bore | 23mm | |
Material | Aluminium | |
Select all | ||
---|---|---|
Brand OPTIBELT | ||
Number of Teeth 60 | ||
Pitch 5mm | ||
To Suit Belt Width 6.4 mm, 7.9 mm, 9.5 mm | ||
Belt Pulley Type Timing Belt Pulley | ||
Bore 23mm | ||
Material Aluminium | ||
Related links
- OPTIBELT Timing Belt Pulley 7.9 mm 12 Tooth
- OPTIBELT Timing Belt Pulley 7.9 mm 16 Tooth
- OPTIBELT Timing Belt Pulley 7.9 mm 40 Tooth
- OPTIBELT Timing Belt Pulley 7.9 mm 15 Tooth
- OPTIBELT Timing Belt Pulley 7.9 mm 14 Tooth
- OPTIBELT Timing Belt Pulley 7.9 mm 30 Tooth
- OPTIBELT Timing Belt Pulley 7.9 mm 32 Tooth
- OPTIBELT Timing Belt Pulley 7.9 mm 44 Tooth