Facom Hydraulic Bearing Puller, 4 t Force, 16-Piece
- RS Stock No.:
- 235-6196
- Mfr. Part No.:
- U.J2
- Brand:
- Facom
Subtotal (1 unit)*
$3,514.22
(exc. GST)
$3,865.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $3,514.22 |
*price indicative
- RS Stock No.:
- 235-6196
- Mfr. Part No.:
- U.J2
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 4t | |
| Operation | Hydraulic | |
| Number of Pieces | 16 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Hydraulic Force 4t | ||
Operation Hydraulic | ||
Number of Pieces 16 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series puller kit. It consists of clamp, 2 sets of 3 long legs, 2 sets of 3 legs for inside puller, one long screw with tip, 1 beam and 1 slide hammer. It is presented on a panel.
Weight 12.4 Kg
- RS Stock No. 2349911
- Mfr. Part No. U.312HJ3
Each
$3,195.18
- RS Stock No. 2356990
- Mfr. Part No. U.11VHA
Each
$4,610.90
- RS Stock No. 2356201
- Mfr. Part No. UWG.320
Each
$2,797.65
- RS Stock No. 2349843
- Mfr. Part No. U.232-340
Each
$922.61
Related links
- Facom Hydraulic Bearing Puller 50 to 170 mm, 1-Piece
- Facom Hydraulic Bearing Puller 20 to 260 mm, 1-Piece
- Facom Gear Bearing Puller 1-Piece
- Facom Mechanical Bearing Puller 75 to 280 mm, 1-Piece
- SAM Mechanical Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 22-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece












