SAM Mechanical Bearing Puller, 4 t Force, 1-Piece

Subtotal (1 unit)*

$377.14

(exc. GST)

$414.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$377.14

*price indicative

RS Stock No.:
282-9104
Mfr. Part No.:
EX-754
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Bearing Puller

Hydraulic Force

4t

Operation

Mechanical

Number of Pieces

1

Case Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
ES
The SAM Extractor has a short self tightening 3 claw pullers. The utilisation of 3 claws ensures dependable extraction. The pullers with self tightening claws particularly well suited to extracting pulleys, wheels and ball bearings. It is versatile thanks

Self tightening extraction arms

Adjustable extraction height

Convertible to 2 or 3 claws

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy