Facom Hydraulic Bearing Puller, 15 t Force, 1-Piece
- RS Stock No.:
- 234-9915
- Mfr. Part No.:
- U.32T15-25
- Brand:
- Facom
Subtotal (1 unit)*
$982.57
(exc. GST)
$1,080.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 1 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $982.57 |
*price indicative
- RS Stock No.:
- 234-9915
- Mfr. Part No.:
- U.32T15-25
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 15t | |
| Operation | Hydraulic | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Hydraulic Force 15t | ||
Operation Hydraulic | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series lockable sliding puller. Conversion possible in inside or outside grip with the same meg.
Knurled locking button
Length 364 mm
Related links
- Facom Gear Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 10 to 150 mm, 1-Piece
