Facom Hydraulic Bearing Puller, 4 t Force, 20 → 260 mm, 1-Piece
- RS Stock No.:
- 234-9886
- Mfr. Part No.:
- U.306-260
- Brand:
- Facom
Subtotal (1 unit)*
$971.40
(exc. GST)
$1,068.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $971.40 |
*price indicative
- RS Stock No.:
- 234-9886
- Mfr. Part No.:
- U.306-260
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Operation | Hydraulic | |
| Hydraulic Force | 4t | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 20 → 260 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Operation Hydraulic | ||
Hydraulic Force 4t | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 20 → 260 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series outside puller. It has self gripping legs by return spring. The puller stays in rolling position even when not in tension.
Legs locked in position on the bearing using a knob
No risk for the puller to escape from the bearing
- RS Stock No. 2356201
- Mfr. Part No. UWG.320
Each
$2,797.65
- RS Stock No. 2349884
- Mfr. Part No. U.306-170N
Each
$839.57
- RS Stock No. 2349914
- Mfr. Part No. U.320H
Each
$6,012.74
- RS Stock No. 2349911
- Mfr. Part No. U.312HJ3
Each
$3,195.18
Related links
- Facom Hydraulic Bearing Puller 50 to 170 mm, 1-Piece
- Facom Hydraulic Bearing Puller 20-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece












