Facom Hydraulic Bearing Puller, 20 t Force, 1-Piece
- RS Stock No.:
- 235-6201
- Mfr. Part No.:
- UWG.320
- Brand:
- Facom
Subtotal (1 unit)*
$2,797.65
(exc. GST)
$3,077.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,797.65 |
*price indicative
- RS Stock No.:
- 235-6201
- Mfr. Part No.:
- UWG.320
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Operation | Hydraulic | |
| Hydraulic Force | 20t | |
| Number of Pieces | 1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Operation Hydraulic | ||
Hydraulic Force 20t | ||
Number of Pieces 1 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom UWG series hollow jacks for hydraulic puller. These jacks are intended for hydraulic pullers in replacement or option on manual pullers.
Jacks activated with 700 bar pump
The use in jack function is possible
Related links
- Facom Hydraulic Bearing Puller 100 to 360 mm, 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- SAM Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
