Facom Hydraulic Bearing Puller, 60 t Force, 10 → 150 mm, 1-Piece

Subtotal (1 unit)*

$523.05

(exc. GST)

$575.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$523.05

*price indicative

RS Stock No.:
235-6150
Mfr. Part No.:
U.52
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Bearing Puller

Hydraulic Force

60t

Operation

Hydraulic

Number of Pieces

1

Bearing Puller Capacity

10 → 150 mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom U series pullers with yoke. It has set of 2 spare pins.

Capacity 10 to 150 mm

60 Tonnes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy