Facom Hydraulic Bearing Puller, 10 t Force, 9-Piece
- RS Stock No.:
- 235-6990
- Mfr. Part No.:
- U.11VHA
- Brand:
- Facom
Subtotal (1 unit)*
$4,610.90
(exc. GST)
$5,071.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,610.90 |
*price indicative
- RS Stock No.:
- 235-6990
- Mfr. Part No.:
- U.11VHA
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 10t | |
| Operation | Hydraulic | |
| Number of Pieces | 9 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Hydraulic Force 10t | ||
Operation Hydraulic | ||
Number of Pieces 9 | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The facom universal joint pusher hydraulic hub puller comprises of screw, slide hammer, tray and set of 5 legs.
Weight 26 kg
- RS Stock No. 2349912
- Mfr. Part No. U.312HJ4
Each
$3,415.08
- RS Stock No. 2349899
- Mfr. Part No. U.3
Each
$1,703.55
- RS Stock No. 2349911
- Mfr. Part No. U.312HJ3
Each
$3,195.18
- RS Stock No. 2349843
- Mfr. Part No. U.232-340
Each
$922.61
Related links
- Facom Hydraulic Bearing Puller 22-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 20-Piece
- Facom Hydraulic Bearing Puller 45 to 85 mm, 1-Piece
- Facom Hydraulic Bearing Puller 270 mm, 13-Piece
- Facom Hydraulic Bearing Puller 120 to 200 mm, 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece












