Facom Hydraulic Bearing Puller, 40 → 460 mm, 1-Piece
- RS Stock No.:
- 234-9871
- Mfr. Part No.:
- U.27D
- Brand:
- Facom
Subtotal (1 unit)*
$269.14
(exc. GST)
$296.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $269.14 |
*price indicative
- RS Stock No.:
- 234-9871
- Mfr. Part No.:
- U.27D
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Operation | Hydraulic | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 40 → 460 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Operation Hydraulic | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 40 → 460 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series long leg for puller. It has long links designed to increase spread of puller. It is supplied without shaft.
Capacity 40 to 460 mm
Weight 1.5 kg
- RS Stock No. 2349891
- Mfr. Part No. U.306A140
Each
$610.34
- RS Stock No. 2356160
- Mfr. Part No. U.53K2
Each
$663.43
- RS Stock No. 2349868
- Mfr. Part No. U.23K1A
Each
$333.84
- RS Stock No. 2349870
- Mfr. Part No. U.27B
Each
$495.55
Related links
- Facom Hydraulic Bearing Puller 7 to 140 mm, 1-Piece
- Facom Hydraulic Bearing Puller 70 To 200 mm, 1-Piece
- Facom Hydraulic Bearing Puller 50 to 170 mm, 1-Piece
- Facom Hydraulic Bearing Puller 10 to 150 mm, 1-Piece
- Facom Hydraulic Bearing Puller 45 to 85 mm, 1-Piece
- Facom Hydraulic Bearing Puller 15 to 200 mm, 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 100 to 530 mm, 1-Piece












