Facom Hydraulic Bearing Puller, 3 t Force, 7 → 140 mm, 1-Piece
- RS Stock No.:
- 234-9891
- Mfr. Part No.:
- U.306A140
- Brand:
- Facom
Subtotal (1 unit)*
$610.34
(exc. GST)
$671.37
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $610.34 |
*price indicative
- RS Stock No.:
- 234-9891
- Mfr. Part No.:
- U.306A140
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Operation | Hydraulic | |
| Hydraulic Force | 3t | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 7 → 140 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Operation Hydraulic | ||
Hydraulic Force 3t | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 7 → 140 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series outside puller. It has self gripping legs by return spring. The puller stays in rolling position even when not in tension.
Legs locked in position on the bearing using a knob
No risk for the puller to escape from the bearing
Related links
- Facom Hydraulic Bearing Puller 70 To 200 mm, 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 36 mm, 1-Piece
- Facom Hydraulic Bearing Puller 10 to 150 mm, 1-Piece
- Facom Hydraulic Bearing Puller 50 to 170 mm, 1-Piece
- Facom Hydraulic Bearing Puller 45 to 85 mm, 1-Piece
- Facom Hydraulic Bearing Puller 25 to 95 mm, 1-Piece
- Facom Hydraulic Bearing Puller 20 to 260 mm, 1-Piece
