Facom Hydraulic Bearing Puller, 3 t Force, 70 → 200 mm, 1-Piece

Subtotal (1 unit)*

$663.43

(exc. GST)

$729.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$663.43

*price indicative

RS Stock No.:
235-6160
Mfr. Part No.:
U.53K2
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Bearing Puller

Hydraulic Force

3t

Operation

Hydraulic

Number of Pieces

1

Bearing Puller Capacity

70 → 200 mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom U series tapped beams for puller. They are used in mechanical pulling with separators, spherical or threaded tips.

Spread 25 to 400 mm

Capacity 70 to 200 mm

  • RS Stock No. 2349891
  • Mfr. Part No. U.306A140
Each
$610.34
Each
$467.67
  • RS Stock No. 2349871
  • Mfr. Part No. U.27D
Each
$269.14
Each
$893.46

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy