Facom Hydraulic Bearing Puller, 30 t Force, 100 → 530 mm, 1-Piece

Subtotal (1 unit)*

$6,089.08

(exc. GST)

$6,697.99

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,089.08

*price indicative

RS Stock No.:
234-9933
Mfr. Part No.:
U.330
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Bearing Puller

Operation

Hydraulic

Hydraulic Force

30t

Number of Pieces

1

Bearing Puller Capacity

100 → 530 mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom U series 30 T hydraulic puller. It has self gripping legs by return spring. The puller stays in rolling position on the bearing even when not in tension.

Legs locked in position on the bearing using a knob

No risk for the puller to escape from the bearing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy