Facom Hydraulic Bearing Puller, 1.3 t Force, 15 → 200 mm, 1-Piece
- RS Stock No.:
- 234-9877
- Mfr. Part No.:
- U.301-200
- Brand:
- Facom
Subtotal (1 unit)*
$266.97
(exc. GST)
$293.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $266.97 |
*price indicative
- RS Stock No.:
- 234-9877
- Mfr. Part No.:
- U.301-200
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Operation | Hydraulic | |
| Hydraulic Force | 1.3t | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 15 → 200 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Operation Hydraulic | ||
Hydraulic Force 1.3t | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 15 → 200 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series outside pullers. The puller stays in rolling position on the bearing even when not in tension.
2 slim legs
Capacity 15 to 200 mm
Related links
- Facom Hydraulic Bearing Puller 15 to 150 mm, 1-Piece
- Facom Hydraulic Bearing Puller 120 to 200 mm, 1-Piece
- Facom Hydraulic Bearing Puller 70 To 200 mm, 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
