Facom Hydraulic Bearing Puller, 50 → 800 mm, 1-Piece

Subtotal (1 unit)*

$495.55

(exc. GST)

$545.10

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$495.55

*price indicative

RS Stock No.:
234-9870
Mfr. Part No.:
U.27B
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Bearing Puller

Operation

Hydraulic

Number of Pieces

1

Bearing Puller Capacity

50 → 800 mm

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom U series long leg for puller. It has long links designed to increase spread of puller. It is supplied without shaft.

Capacity 50 to 800 mm

Weight 3.2 kg

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy