Facom Hydraulic Bearing Puller, 8 t Force, 36 mm, 1-Piece
- RS Stock No.:
- 234-9837
- Mfr. Part No.:
- U.18H36
- Brand:
- Facom
Subtotal (1 unit)*
$1,442.47
(exc. GST)
$1,586.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,442.47 |
*price indicative
- RS Stock No.:
- 234-9837
- Mfr. Part No.:
- U.18H36
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Hydraulic Force | 8t | |
| Operation | Hydraulic | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 36 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Hydraulic Force 8t | ||
Operation Hydraulic | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 36 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom U series hydraulic ball joint puller. It is allocated in volvo, RVI, Scania, Mercedes. It can be used on ball joints of trucks, coaches.
Diameter 36 mm
Jack power 8 tonnes
- RS Stock No. 2349868
- Mfr. Part No. U.23K1A
Each
$333.84
- RS Stock No. 2357000
- Mfr. Part No. U.312HJ4PF
Each
$3,344.02
- RS Stock No. 2349933
- Mfr. Part No. U.330
Each
$6,089.08
- RS Stock No. 2356160
- Mfr. Part No. U.53K2
Each
$663.43
Related links
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 1-Piece
- Facom Hydraulic Bearing Puller 50 to 170 mm, 1-Piece











