Facom Hydraulic Bearing Puller, 2 t Force, 1-Piece

Subtotal (1 unit)*

$310.14

(exc. GST)

$341.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
  • Plus 10 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$310.14

*price indicative

RS Stock No.:
234-9924
Mfr. Part No.:
U.32T2-8
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Bearing Puller

Hydraulic Force

2t

Operation

Hydraulic

Number of Pieces

1

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom U series lockable sliding leg pullers. It is versatile. Conversion possible in inside or outside grip with the same meg.

Knurled locking button

Maximun depth 105 mm

2 Tonnes

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy