Teng Tools Manual Separator, 1-Piece

Subtotal (1 unit)*

$339.36

(exc. GST)

$373.30

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$339.36

*price indicative

RS Stock No.:
810-317
Mfr. Part No.:
AT194
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Separator

Operation

Manual

Number of Pieces

1

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools ball joint separator is a robust tool designed for the efficient separation of ball joints, featuring a 46mm opening for versatile application. Its user-friendly design simplifies the detachment process, making it an essential addition to any toolkit.

Crafted for effective ball joint separation, ensuring precision in every use

Features a 46mm opening to accommodate various ball joint sizes

Constructed with a net weight of 1884g for durability and stability

Adjustable height capability from 0 to 100mm for flexible operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy