Teng Tools Designed For Internal and External Pulling Applications Puller, 200 mm, 1-Piece
- RS Stock No.:
- 809-196
- Mfr. Part No.:
- SP2615
- Brand:
- Teng Tools
Subtotal (1 unit)*
$577.42
(exc. GST)
$635.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $577.42 |
*price indicative
- RS Stock No.:
- 809-196
- Mfr. Part No.:
- SP2615
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Puller | |
| Operation | Designed For Internal and External Pulling Applications | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 200 mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Puller | ||
Operation Designed For Internal and External Pulling Applications | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 200 mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools two-arm universal puller is a versatile tool designed for the efficient removal of pulleys, wheels, and bearings, ensuring ease of use and Rapid operation in both internal and external applications.
Strong drop forged construction enhances durability and strength
Reversible arms allow for flexible usage in various applications
Max internal spread of 256mm accommodates a wide range of components
Hex drive size of 22mm ensures compatibility with standard tools
Net weight of 3358g offers stability during operation
Related links
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
