Facom Bearing Puller, 175 mm
- RS Stock No.:
- 236-0409
- Mfr. Part No.:
- DM.50
- Brand:
- Facom
Subtotal (1 unit)*
$583.37
(exc. GST)
$641.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $583.37 |
*price indicative
- RS Stock No.:
- 236-0409
- Mfr. Part No.:
- DM.50
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Bearing Puller | |
| Bearing Puller Capacity | 175 mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Bearing Puller | ||
Bearing Puller Capacity 175 mm | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom multi-diameter damper pulley puller removes crankshaft multi-groove pulleys without damage. Lockable, adjustable legs to fit the various pulley sizes. Compact design for working on engine in situ.
Pulley capacity: 45 to 175 mm
No groove: 3.56 mm
