Teng Tools Designed For Internal and External Pulling Applications Puller, 27 mm, 1-Piece
- RS Stock No.:
- 809-204
- Mfr. Part No.:
- SP3320
- Brand:
- Teng Tools
This image is representative of the product range
Subtotal (1 unit)*
$1,034.59
(exc. GST)
$1,138.05
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,034.59 |
*price indicative
- RS Stock No.:
- 809-204
- Mfr. Part No.:
- SP3320
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Puller | |
| Operation | Designed For Internal and External Pulling Applications | |
| Number of Pieces | 1 | |
| Bearing Puller Capacity | 27 mm | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Puller | ||
Operation Designed For Internal and External Pulling Applications | ||
Number of Pieces 1 | ||
Bearing Puller Capacity 27 mm | ||
Standards/Approvals ISO | ||
- COO (Country of Origin):
- TW
The Teng Tools universal puller offers a simple solution for the efficient removal of pulleys, wheels, and bearings with its two-legged design, making it suitable for both internal and external applications.
Strong drop forged construction ensures durability and strength for demanding tasks
Easily reversible legs provide versatility for various pulling requirements
Two ARM design allows for effective handling of maximum internal and external spreads
Hex drive size of 27 mm facilitates compatibility with a range of fasteners
Related links
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
- Teng Tools Designed For Internal and External Pulling Applications Puller 1-Piece
