Teng Tools Manual Tool Set, 90 → 250 mm, 5-Piece

Subtotal (1 unit)*

$2,802.14

(exc. GST)

$3,082.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,802.14

*price indicative

RS Stock No.:
809-131
Mfr. Part No.:
DIS-SP05
Brand:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Tool Set

Operation

Manual

Number of Pieces

5

Bearing Puller Capacity

90 → 250 mm

Standards/Approvals

ISO

COO (Country of Origin):
TW
The Teng Tools puller set with stand offers professional-level tools designed for efficient removal of pulleys, wheels, and bearings. This comprehensive set includes multiple pullers to accommodate varying sizes and applications.

Includes 5 two-arm pullers for versatile applications

Strong, drop-forged design ensures durability and reliability

Provides a range of spreads from 90 to 250mm internal and 133 to 325mm external

Interchangeable between internal and external configurations for convenience

Comes with a stand for organised storage and ease of access

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy