RS Better World
INA Bearing Insert 60 mm ID 110 mm OD GYE60-XL-KRR-B
- RS Stock No.:
- 260-0189
- Mfr. Part No.:
- GYE60-XL-KRR-B
- Brand:
- INA
Subtotal (1 unit)*
$238.09
(exc. GST)
$261.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $238.09 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 260-0189
- Mfr. Part No.:
- GYE60-XL-KRR-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 60mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 110mm | |
| Static Load Rating | 36N | |
| Dynamic Load Rating | 56000N | |
| Locking Type | Screw | |
| End Type | Open | |
| Overall Width | 65.1mm | |
| Series | GYE-KRR- B | |
| Standards/Approvals | No | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 60mm | ||
Product Type Bearing Insert | ||
Outside Diameter 110mm | ||
Static Load Rating 36N | ||
Dynamic Load Rating 56000N | ||
Locking Type Screw | ||
End Type Open | ||
Overall Width 65.1mm | ||
Series GYE-KRR- B | ||
Standards/Approvals No | ||
Better World Claim Extended Product Life, Saves Energy | ||
Better World Product Yes | ||
RoHS Status: Exempt
The INA radial insert ball bearing has 60 mm bore diameter and 65.1 mm width with 14.3 calculation factor.
Distance raceway - 25.4 mm
Related links
- INA Bearing Insert 60 mm ID 110 mm OD GE60-XL-KRR-B
- INA Bearing Insert 60 mm ID 110 mm OD GLE60-XL-KRR-B
- INA Bearing Insert 60 mm ID 130 mm OD GNE60-XL-KRR-B
- INA Bearing Insert 50 mm ID 110 mm OD GNE50-XL-KRR-B
- INA Bearing Insert 60 mm ID 110 mm OD GRAE60-XL-NPP-B
- INA Bearing Insert 60 mm ID 110 mm OD RAE60-XL-NPP
- INA Bearing Insert 60 mm ID 110 mm OD GE60-XL-KTT-B
- INA Bearing Insert 45 mm ID 85 mm OD GLE45-XL-KRR-B
