RS Better World
INA Bearing Unit Insert 35 mm ID 55 mm OD GYE35-XL-KRR-B
- RS Stock No.:
- 174-1065
- Mfr. Part No.:
- GYE35-XL-KRR-B
- Brand:
- INA
Get a bulk buy discount
Add 13 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$98.63
(exc. GST)
$108.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 12 | $98.63 | - |
| 13 - 24 | $95.89 | 2% |
| 25 + | $93.33 | 5% |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 174-1065
- Mfr. Part No.:
- GYE35-XL-KRR-B
- Brand:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Inside Diameter | 35mm | |
| Product Type | Bearing Unit Insert | |
| Outside Diameter | 55mm | |
| Static Load Rating | 15.3kN | |
| Dynamic Load Rating | 27.5kN | |
| Bore Type | Round | |
| Standards/Approvals | No | |
| Overall Width | 31mm | |
| Series | GSH | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Saves Energy | |
| Select all | ||
|---|---|---|
Brand INA | ||
Inside Diameter 35mm | ||
Product Type Bearing Unit Insert | ||
Outside Diameter 55mm | ||
Static Load Rating 15.3kN | ||
Dynamic Load Rating 27.5kN | ||
Bore Type Round | ||
Standards/Approvals No | ||
Overall Width 31mm | ||
Series GSH | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Saves Energy | ||
Radial insert ball bearings are single row, ready-to-fit units comprising a solid outer ring, an inner ring extended on one or both sides, cages made from plastic or sheet steel and seals of type P, R, L or T. Bearings with an inner ring extended on both sides undergo less tilting of the inner ring and therefore run more smoothly. The outer ring has a spherical or cylindrical outside surface. In combination with an INA housing matched to the design, bearings with a spherical outer ring can compensate for misalignment of the shaft.
Radial insert ball bearings with eccentric locking collar
Sealing
Lubrication
Anti-corrosion protection
Related links
- INA Bearing Unit Insert 35 mm ID 72 mm OD RAE35-XL-NPP-FA106
- INA Bearing Insert 35 mm ID 72 mm OD GLE35-XL-KRR-B
- INA Bearing Insert 35 mm ID 72 mm OD E35-XL-KRR-B>A
- INA Bearing Unit Insert 35 mm ID 40 mm OD LR35X40X12.5
- INA Bearing Unit Insert 20 mm ID 47 mm OD GYE20-XL-KRR-B
- INA Bearing Unit Insert 45 mm ID 85 mm OD GYE45-XL-KRR-B
- INA Bearing Unit Insert 45 mm ID 85 mm OD GE45-XL-KRR-B
- INA Bearing Unit Insert 20 mm ID 47 mm OD GE20-XL-KRR-B
