NSK-RHP Bearing Insert 35 mm ID 72 mm OD 1235-35G

This image is representative of the product range

Get a bulk buy discount

Add 13 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$84.95

(exc. GST)

$93.44

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 12$84.95-
13 - 24$82.602%
25 +$80.395%

*price indicative

RS Stock No.:
192-9876
Mfr. Part No.:
1235-35G
Brand:
NSK-RHP
Find similar products by selecting one or more attributes.
Select all

Brand

NSK-RHP

Product Type

Bearing Insert

Inside Diameter

35mm

Outside Diameter

72mm

Material

Steel

Static Load Rating

15300N

Dynamic Load Rating

25700N

Locking Type

Set Screw

Bore Type

Round

Series

NSK

Standards/Approvals

No

Overall Width

17mm

Limiting Speed

4500rpm

COO (Country of Origin):
CN
Self Lube Bearing Insert 35mm Shaft 72x34.9x17mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy