SNR Insert Bearing 40 mm ID 90 mm OD EX308G2

N

Subtotal (1 unit)*

$170.35

(exc. GST)

$187.38

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$170.35

*price indicative

RS Stock No.:
807-068
Mfr. Part No.:
EX308G2
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

40mm

Product Type

Insert Bearing

Outside Diameter

90mm

Material

Steel

Static Load Rating

24kN

Locking Type

Eccentric Locking Collar

Dynamic Load Rating

40560000mN

Bore Type

Cylindrical

Series

EX3

Overall Width

57.1mm

COO (Country of Origin):
CN
The SNR insert bearing provides reliable support for rotating shafts while ensuring ease of installation. With its spherical outer diameter and eccentric locking collar, it is designed for secure operation under demanding conditions.

Spherical outer diameter allows for versatile fitting on shafts

Eccentric locking collar ensures stable installation and retention

Dynamic load rating of 40.56 kN supports high operational demands

Recommended tightening torque of 22 N-m optimises locking performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy