SNR Insert Bearing 40 mm ID 80 mm OD CUC208
- RS Stock No.:
- 806-857
- Mfr. Part No.:
- CUC208
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$77.75
(exc. GST)
$85.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $77.75 |
*price indicative
- RS Stock No.:
- 806-857
- Mfr. Part No.:
- CUC208
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 80mm | |
| Material | Steel | |
| Static Load Rating | 19.9kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 32600000mN | |
| Overall Width | 49.2mm | |
| Series | CUC | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Insert Bearing | ||
Outside Diameter 80mm | ||
Material Steel | ||
Static Load Rating 19.9kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 32600000mN | ||
Overall Width 49.2mm | ||
Series CUC | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide robust support with a cylindrical outer diameter and secure fixation via a socket set screw, featuring a slinger seal for enhanced performance.
Dynamic load rating of 32,600,000 mN ensures reliable performance under load
Operating temperature range from 253.15 K to 373.15 K accommodates various environments
Mass of 0.64 kg contributes to lightweight design without compromising strength
Set screw size of M8x1 allows for easy and secure installation
Related links
- SNR Insert Bearing 38.1 mm ID 80 mm OD CUC208-24
- SNR Insert Bearing 40 mm ID 80 mm OD ES208G2
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2T20
- SNR Insert Bearing 40 mm ID 80 mm OD CUS208
- SNR Insert Bearing 40 mm ID 80 mm OD CEX208
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2L4
- SNR Insert Bearing 40 mm ID 80 mm OD CS208
- SNR Insert Bearing 40 mm ID 80 mm OD US208G2
