SNR Insert Bearing 40 mm ID 80 mm OD EX208G2L4
- RS Stock No.:
- 806-648
- Mfr. Part No.:
- EX208G2L4
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$129.01
(exc. GST)
$141.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $129.01 |
*price indicative
- RS Stock No.:
- 806-648
- Mfr. Part No.:
- EX208G2L4
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 40mm | |
| Outside Diameter | 80mm | |
| Material | Steel | |
| Static Load Rating | 18.2kN | |
| Dynamic Load Rating | 29600000mN | |
| Locking Type | Eccentric Locking Collar | |
| Series | EX2 | |
| Overall Width | 56.3mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 40mm | ||
Outside Diameter 80mm | ||
Material Steel | ||
Static Load Rating 18.2kN | ||
Dynamic Load Rating 29600000mN | ||
Locking Type Eccentric Locking Collar | ||
Series EX2 | ||
Overall Width 56.3mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing features a zinc-coated outer ring for enhanced corrosion resistance and an eccentric locking collar for secure fixing to 40 mm shafts. It is equipped with the Advanced L4 sealing system, providing superior protection against heavy contamination.
Utilizes a 58 mm diameter collar with an M8x1 set screw
Capable of managing a dynamic load rating of 29600000 mN and a static load rating of 18200000 mN
Reliable operation in thermal conditions ranging from 253.15 °K to 373.15 °K
Related links
- SNR Insert Bearing 40 mm ID 80 mm OD ES208G2
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2T20
- SNR Insert Bearing 40 mm ID 80 mm OD CUS208
- SNR Insert Bearing 40 mm ID 80 mm OD CEX208
- SNR Insert Bearing 40 mm ID 80 mm OD CS208
- SNR Insert Bearing 40 mm ID 80 mm OD US208G2
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2L3
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2L4
