SNR Insert Bearing 40 mm ID 90 mm OD UC308G2

N

Subtotal (1 unit)*

$147.09

(exc. GST)

$161.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$147.09

*price indicative

RS Stock No.:
807-234
Mfr. Part No.:
UC308G2
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Inside Diameter

40mm

Product Type

Insert Bearing

Outside Diameter

90mm

Material

Steel

Static Load Rating

24kN

Dynamic Load Rating

40560000mN

Locking Type

Set Screw

End Type

Sealed

Overall Width

52mm

Series

UC3

Bore Type

Cylindrical

COO (Country of Origin):
CN
The SNR insert bearing offers reliable performance and robust design, characterised by a spherical outer diameter and a secure fixing mechanism via a socket set screw, ensuring optimal functionality in various applications.

Spherical outer diameter facilitates effective alignment

Width of inner ring measures 52 mm for compatibility

Width of outer ring is 28 mm for space-efficient installations

Dynamic load rating stands at 40,560,000 mN for superior durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy