SNR Insert Bearing 40 mm ID 80 mm OD CEX208
- RS Stock No.:
- 806-674
- Mfr. Part No.:
- CEX208
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$99.83
(exc. GST)
$109.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $99.83 |
*price indicative
- RS Stock No.:
- 806-674
- Mfr. Part No.:
- CEX208
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 80mm | |
| Material | Steel | |
| Static Load Rating | 19.9kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 32600000mN | |
| Bore Type | Cylindrical | |
| Series | CEX | |
| Overall Width | 56.3mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Insert Bearing | ||
Outside Diameter 80mm | ||
Material Steel | ||
Static Load Rating 19.9kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 32600000mN | ||
Bore Type Cylindrical | ||
Series CEX | ||
Overall Width 56.3mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings provide effective performance in applications requiring a cylindrical outer diameter that is secured by an eccentric locking collar, ensuring reliable operation with a seal featuring a slinger.
Shaft diameter of 40 mm ensures compatibility with various systems
Dynamic load rating of 32,600,000 mN enhances durability in demanding environments
Operating temperature range from 253.15 K to 373.15 K suits diverse operating conditions
Mass of 0.78 kg facilitates easy installation while maintaining structural integrity
Related links
- SNR Insert Bearing 38.1 mm ID 80 mm OD CEX208-24
- SNR Insert Bearing 40 mm ID 80 mm OD ES208G2
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2T20
- SNR Insert Bearing 40 mm ID 80 mm OD CUS208
- SNR Insert Bearing 40 mm ID 80 mm OD CS208
- SNR Insert Bearing 40 mm ID 80 mm OD US208G2
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2L4
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2L3
