SNR Insert Bearing 40 mm ID 80 mm OD UC208G2L4
- RS Stock No.:
- 807-202
- Mfr. Part No.:
- UC208G2L4
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$100.41
(exc. GST)
$110.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.41 |
*price indicative
- RS Stock No.:
- 807-202
- Mfr. Part No.:
- UC208G2L4
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 80mm | |
| Material | Steel | |
| Static Load Rating | 18.2kN | |
| Dynamic Load Rating | 29600000mN | |
| Locking Type | Set Screw | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Series | UC2 | |
| Overall Width | 49.2mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Insert Bearing | ||
Outside Diameter 80mm | ||
Material Steel | ||
Static Load Rating 18.2kN | ||
Dynamic Load Rating 29600000mN | ||
Locking Type Set Screw | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Series UC2 | ||
Overall Width 49.2mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings offer robust performance with a zinc-coated design for enhanced durability and corrosion resistance, Ideal for various industrial applications. Designed for reliable function, they feature a spherical outer diameter and secure fixing by a socket set screw.
Mass of 0.64 kg ensures solid construction
Dynamic load rating of 29,600,000 mN provides excellent reliability
Operating temperature range from 253.15 K to 373.15 K enhances versatility
Set screw size of M8x1 for secure installation
Recommended tightening torque of 11.5 N-m for optimal performance
Related links
- SNR Insert Bearing 40 mm ID 80 mm OD ES208G2
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2T20
- SNR Insert Bearing 40 mm ID 80 mm OD CUS208
- SNR Insert Bearing 40 mm ID 80 mm OD CEX208
- SNR Insert Bearing 40 mm ID 80 mm OD CUC208
- SNR Insert Bearing 40 mm ID 80 mm OD CS208
- SNR Insert Bearing 40 mm ID 80 mm OD US208G2
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2L4
