SNR Insert Bearing 40 mm ID 80 mm OD UC208G2T20
- RS Stock No.:
- 807-203
- Mfr. Part No.:
- UC208G2T20
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$139.62
(exc. GST)
$153.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $139.62 |
*price indicative
- RS Stock No.:
- 807-203
- Mfr. Part No.:
- UC208G2T20
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 40mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 80mm | |
| Material | Steel | |
| Static Load Rating | 18.2kN | |
| Locking Type | Set Screw | |
| Dynamic Load Rating | 29600000mN | |
| End Type | Sealed | |
| Bore Type | Cylindrical | |
| Series | UC2 | |
| Overall Width | 49.2mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 40mm | ||
Product Type Insert Bearing | ||
Outside Diameter 80mm | ||
Material Steel | ||
Static Load Rating 18.2kN | ||
Locking Type Set Screw | ||
Dynamic Load Rating 29600000mN | ||
End Type Sealed | ||
Bore Type Cylindrical | ||
Series UC2 | ||
Overall Width 49.2mm | ||
- COO (Country of Origin):
- CN
The SNR insert bearings are designed for high-performance applications requiring robust and efficient support. This solution features a spherical outer diameter with a socket set screw for secure fixing, Ideal for high-temperature environments.
Spherical outer diameter facilitates easy alignment and installation
Capable of withstanding operating temperatures from 253.15 K to 473.15 K
Dynamic load rating of 29,600,000 mN ensures high reliability and performance
Static load rating of 18,200,000 mN provides robust operational capacity
Related links
- SNR Insert Bearing 40 mm ID 80 mm OD ES208G2
- SNR Insert Bearing 40 mm ID 80 mm OD CUS208
- SNR Insert Bearing 40 mm ID 80 mm OD CEX208
- SNR Insert Bearing 40 mm ID 80 mm OD CS208
- SNR Insert Bearing 40 mm ID 80 mm OD US208G2
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2L4
- SNR Insert Bearing 40 mm ID 80 mm OD EX208G2L3
- SNR Insert Bearing 40 mm ID 80 mm OD UC208G2L4
