SNR Insert Bearing 15 mm ID 40 mm OD US202G2
- RS Stock No.:
- 722-663
- Mfr. Part No.:
- US202G2
- Brand:
- SNR
This image is representative of the product range
Subtotal (1 unit)*
$41.35
(exc. GST)
$45.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 12 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.35 |
*price indicative
- RS Stock No.:
- 722-663
- Mfr. Part No.:
- US202G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Inside Diameter | 15mm | |
| Product Type | Insert Bearing | |
| Outside Diameter | 40mm | |
| Static Load Rating | 4.78kN | |
| Dynamic Load Rating | 9.55kN | |
| Locking Type | Screw | |
| End Type | Sealed | |
| Bore Type | Round | |
| Series | US20 | |
| Overall Width | 22mm | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Inside Diameter 15mm | ||
Product Type Insert Bearing | ||
Outside Diameter 40mm | ||
Static Load Rating 4.78kN | ||
Dynamic Load Rating 9.55kN | ||
Locking Type Screw | ||
End Type Sealed | ||
Bore Type Round | ||
Series US20 | ||
Overall Width 22mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The SNR Insert Bearing is designed for high-performance applications, featuring a robust spherical outer diameter that ensures effective load distribution and stability. This bearing, fitted with a locking pin and secured via an adapter sleeve, is Ideal for various industrial uses. Its precision-engineered construction, alongside well-considered dimensions, makes it a reliable solution for maintaining optimal functionality in machinery. With specific attention to operational efficiency and durability, this insert bearing can withstand a wide range of temperatures, enhancing its service life in demanding conditions.
Spherical outer diameter provides enhanced load distribution
Locking pin design ensures secure fitting and stability
Adapter sleeve allows for versatile mounting options
Various bearing frequencies including BPFO and BPFI enhance operational performance
Related links
- SNR Insert Bearing 15 mm ID 40 mm OD CES202
- SNR Insert Bearing 15 mm ID 27.2 mm OD ES202G2
- SNR Insert Bearing 15 mm ID 47 mm OD UC202G2
- SNR Insert Bearing 15 mm ID 47 mm OD SUC202
- SNR Insert Bearing 15.8 mm ID 40 mm OD US202-10G2
- SNR Insert Bearing 12 mm ID 40 mm OD US201G2
- SNR Insert Bearing 17 mm ID 40 mm OD US203G2
- SNR Insert Bearing 17 mm ID 40 mm OD SES203
