SKF Bearing Unit Insert 25 mm ID 52 mm OD YAR 205-2RF/HV

Subtotal (1 unit)*

$167.62

(exc. GST)

$184.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.62

*price indicative

RS Stock No.:
233-7250
Mfr. Part No.:
YAR 205-2RF/HV
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Unit Insert

Inside Diameter

25mm

Outside Diameter

52mm

Material

Stainless Steel

Static Load Rating

7.8kN

Dynamic Load Rating

11.9kN

Overall Width

34.1mm

Standards/Approvals

No

Series

YAR 205-2RF/HV

Limiting Speed

4300rpm

COO (Country of Origin):
IT

SKF Bearing Inserts, 25mm Inside Diameter, 52mm Outside Diameter - YAR 205-2RF/HV


This bearing insert is designed for high-performance applications requiring robust and durable components. This bearing features an inside diameter of 25mm and an outside diameter of 52mm, making it suitable for various industrial uses. Constructed from stainless steel, it provides excellent corrosion resistance, ensuring longevity and reliability in demanding environments.

Features & Benefits


• High static load rating of 7800N for enhanced durability

• Dynamic load rating of 11900N facilitates heavy-duty usage

• Fatigue load limit of 0.335kN increases operational efficiency

• Easy mounting with recommended tightening torque of 4 N·m

• Designed for minimal radial internal clearance, ensuring smooth operation

Applications


• Utilised in automation equipment for motion control

• Suited for mechanical drive systems in manufacturing

• Effective in electrical machinery requiring heavy load support

• Ideal for conveyor systems due to high-speed capabilities

What type of materials are used in the construction?


The bearing insert is made from stainless steel, which provides excellent resistance to corrosion and wear, making it suitable for harsh environments.

How can the load ratings affect performance in specific applications?


The high static and dynamic load ratings allow the insert to withstand significant pressures, making it ideal for heavy-duty applications in various industries without compromising performance.

What considerations should be made when mounting this product?


It's important to ensure proper shaft tolerances and follow the specified tightening torque for the grub screw to secure stable operation and prevent premature wear.

What is the impact of the limiting speed on usage?


The high limiting speed of 4300r/min ensures that this bearing insert can effectively operate in fast-paced applications without overheating or failing under pressure.

Could this product be suitable for use in an outdoor environment?


Yes, the stainless steel construction provides protection against environmental factors, allowing for use in outdoor applications where exposure to moisture and contaminants may occur.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy