SNR Insert Bearing 15 mm ID 27.2 mm OD ES202G2
- RS Stock No.:
- 806-802
- Mfr. Part No.:
- ES202G2
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$35.87
(exc. GST)
$39.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $35.87 |
*price indicative
- RS Stock No.:
- 806-802
- Mfr. Part No.:
- ES202G2
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 15mm | |
| Outside Diameter | 27.2mm | |
| Material | Steel | |
| Static Load Rating | 4.78kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 9550000mN | |
| Series | ES2 | |
| Overall Width | 28.6mm | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 15mm | ||
Outside Diameter 27.2mm | ||
Material Steel | ||
Static Load Rating 4.78kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 9550000mN | ||
Series ES2 | ||
Overall Width 28.6mm | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearing offers efficient and reliable performance for various applications, featuring a spherical outer diameter and a single lip seal for enhanced protection and ease of installation.
Dynamic load rating of 9,550,000 mN ensures strength under heavy loads
Operating temperature range from 253.15 °K to 373.15 °K suits varied environments
Compact dimensions with a shaft diameter of 15 mm for versatile use
Wrench size of 3 mm simplifies maintenance and installation
Mass of 0.13 kg aids lightweight applications
Related links
- SNR Insert Bearing 12.7 mm ID 27.2 mm OD ES201-08G2
- SNR Insert Bearing 12 mm ID 27.2 mm OD ES201G2
- SNR Insert Bearing 17 mm ID 27.2 mm OD ES203G2
- SNR Insert Bearing 15.8 mm ID 27.2 mm OD ES202-10G2
- SNR Insert Bearing 15 mm ID 47 mm OD SUC202
- SNR Insert Bearing 15 mm ID 47 mm OD UC202G2
- SNR Insert Bearing 15 mm ID 40 mm OD US202G2
- SNR Insert Bearing 15 mm ID 40 mm OD CES202
