SNR Insert Bearing 17 mm ID 40 mm OD SES203
- RS Stock No.:
- 807-004
- Mfr. Part No.:
- SES203
- Brand:
- SNR
N
This image is representative of the product range
Subtotal (1 unit)*
$235.95
(exc. GST)
$259.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $235.95 |
*price indicative
- RS Stock No.:
- 807-004
- Mfr. Part No.:
- SES203
- Brand:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Insert Bearing | |
| Inside Diameter | 17mm | |
| Outside Diameter | 40mm | |
| Material | Stainless Steel | |
| Static Load Rating | 4.7kN | |
| Locking Type | Eccentric Locking Collar | |
| Dynamic Load Rating | 52400000mN | |
| Overall Width | 28.6mm | |
| Series | SES | |
| Bore Type | Cylindrical | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Insert Bearing | ||
Inside Diameter 17mm | ||
Outside Diameter 40mm | ||
Material Stainless Steel | ||
Static Load Rating 4.7kN | ||
Locking Type Eccentric Locking Collar | ||
Dynamic Load Rating 52400000mN | ||
Overall Width 28.6mm | ||
Series SES | ||
Bore Type Cylindrical | ||
- COO (Country of Origin):
- CN
The SNR insert bearings feature a stainless steel construction designed for reliable performance in demanding conditions. These bearings provide efficient support through a spherical outer diameter and an eccentric locking collar.
Stainless steel insert ensures durability and resistance to corrosion
Spherical outer diameter allows for better load distribution
Eccentric locking collar provides secure fixation and ease of installation
Single lip seal prevents contamination and enhances lifespan
Related links
- SNR Insert Bearing 17 mm ID 40 mm OD US203G2
- SNR Insert Bearing 17 mm ID 40 mm OD 6203SEE
- SKF Insert Bearing 17 mm ID 40 mm OD YAT 203
- SNR Insert Bearing 17 mm ID 47 mm OD SUC203
- SNR Insert Bearing 17 mm ID 47 mm OD EX203G2
- SNR Insert Bearing 17 mm ID 27.2 mm OD ES203G2
- SNR Insert Bearing 17 mm ID 47 mm OD UC203G2
- INA Bearing Insert 17 mm ID 40 mm OD 203-XL-KRR
