SKF Bearing Insert 45 mm ID 85 mm OD YSA 209-2FK
- RS Stock No.:
- 585-910
- Mfr. Part No.:
- YSA 209-2FK
- Brand:
- SKF
Subtotal (1 pack of 10 units)*
$885.72
(exc. GST)
$974.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $885.72 | $88.572 |
*price indicative
- RS Stock No.:
- 585-910
- Mfr. Part No.:
- YSA 209-2FK
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 45mm | |
| Product Type | Bearing Insert | |
| Outside Diameter | 85mm | |
| Material | Steel | |
| Static Load Rating | 21.6kN | |
| Dynamic Load Rating | 33.2kN | |
| Standards/Approvals | RoHS | |
| Bore Type | Tapered | |
| Limiting Speed | 4300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 45mm | ||
Product Type Bearing Insert | ||
Outside Diameter 85mm | ||
Material Steel | ||
Static Load Rating 21.6kN | ||
Dynamic Load Rating 33.2kN | ||
Standards/Approvals RoHS | ||
Bore Type Tapered | ||
Limiting Speed 4300rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant, with a tapered bore, is suitable for applications with both constant and alternating directions of rotation. It is locked with an adapter sleeve, enabling quick and easy mounting onto the shaft. Adapter sleeve needs to be ordered separately.
Quick and easy to mount onto the shaft
Long service life
Reduce noise and vibration levels
Related links
- SKF Bearing Unit Insert 40mm ID 52mm OD YSA 209-2FK
- SKF Bearing Insert 45 mm ID 85 mm OD YEL 209-2F
- SKF Bearing Insert 45 mm ID 85 mm OD YAR 209-2RF
- SKF Bearing Insert 45 mm ID 85 mm OD YET 209
- SKF Bearing Insert 45 mm ID 85 mm OD YAT 209
- SKF Bearing Unit Insert 45 mm ID 85 mm OD YAR 209-2F
- SKF Bearing Insert 45 mm ID 85 mm OD 1726209-2RS1
- SKF Bearing Unit Insert 45 mm ID 90 mm OD YSA 210-2FK
