SKF Bearing Insert 55 mm ID 100 mm OD YSA 211-2FK

Subtotal (1 pack of 10 units)*

$1,304.89

(exc. GST)

$1,435.38

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,304.89$130.489

*price indicative

RS Stock No.:
586-751
Mfr. Part No.:
YSA 211-2FK
Brand:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Bearing Insert

Inside Diameter

55mm

Outside Diameter

100mm

Material

Steel

Static Load Rating

29kN

Dynamic Load Rating

43.6kN

Standards/Approvals

RoHS

Bore Type

Tapered

Limiting Speed

3600rpm

COO (Country of Origin):
IT
The SKF Insert bearings are based on sealed deep groove ball bearings. This variant, with a tapered bore, is suitable for applications with both constant and alternating directions of rotation. It is locked with an adapter sleeve, enabling quick and easy mounting onto the shaft. Adapter sleeve needs to be ordered separately.

Quick and easy to mount onto the shaft

Long service life

Reduce noise and vibration levels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy