SKF Bearing Insert 30 mm ID 62 mm OD YSA 206-2FK
- RS Stock No.:
- 463-407
- Mfr. Part No.:
- YSA 206-2FK
- Brand:
- SKF
Subtotal (1 unit)*
$118.49
(exc. GST)
$130.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.49 |
*price indicative
- RS Stock No.:
- 463-407
- Mfr. Part No.:
- YSA 206-2FK
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Product Type | Bearing Insert | |
| Inside Diameter | 30mm | |
| Outside Diameter | 62mm | |
| Material | Steel | |
| Static Load Rating | 11.2kg | |
| Dynamic Load Rating | 19.5kN | |
| Standards/Approvals | RoHS | |
| Overall Width | 28mm | |
| Bore Type | Cylindrical | |
| Series | YSA 206-2FK | |
| Limiting Speed | 6300rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Product Type Bearing Insert | ||
Inside Diameter 30mm | ||
Outside Diameter 62mm | ||
Material Steel | ||
Static Load Rating 11.2kg | ||
Dynamic Load Rating 19.5kN | ||
Standards/Approvals RoHS | ||
Overall Width 28mm | ||
Bore Type Cylindrical | ||
Series YSA 206-2FK | ||
Limiting Speed 6300rpm | ||
- COO (Country of Origin):
- IT
The SKF Insert bearings are based on sealed deep groove ball bearings. It is suitable for applications with both constant and alternating directions of rotation. It is locked with an adapter sleeve, enabling quick and easy mounting onto the shaft. Adapter sleeve needs to be ordered separately.
Quick and easy to mount onto the shaft
Long service life
Reduce noise and vibration levels
Related links
- SKF Bearing Unit Insert 30 mm ID 72 mm OD YSA 207-2FK
- SKF Bearing Insert 30 mm ID 62 mm OD YAR 206-2RF
- SKF Bearing Insert 30 mm ID 62 mm OD YEL 206-2F
- SKF Bearing Insert 30 mm ID 62 mm OD YAR 206-2F
- SKF Bearing Insert 30 mm ID 62 mm OD YAR 206-2RF/HV
- SKF Bearing Insert 30 mm ID 62 mm OD YAT 206
- SKF Bearing Insert 30 mm ID 62 mm OD YSP 206 SB-2F
- SKF Bearing Insert 30 mm ID 62 mm OD YET 206
