SKF Bearing Unit Insert 19.05 mm ID 47 mm OD YAR 204-012-2F
- RS Stock No.:
- 233-7245
- Mfr. Part No.:
- YAR 204-012-2F
- Brand:
- SKF
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$72.45
(exc. GST)
$79.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $72.45 | - |
| 5 + | $59.64 | 17% |
*price indicative
- RS Stock No.:
- 233-7245
- Mfr. Part No.:
- YAR 204-012-2F
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Inside Diameter | 19.05mm | |
| Product Type | Bearing Unit Insert | |
| Outside Diameter | 47mm | |
| Material | Stainless Steel | |
| Static Load Rating | 6550N | |
| Dynamic Load Rating | 12700N | |
| Series | YAR 204-012-2F | |
| Overall Width | 31mm | |
| Standards/Approvals | No | |
| Limiting Speed | 8500rpm | |
| Select all | ||
|---|---|---|
Brand SKF | ||
Inside Diameter 19.05mm | ||
Product Type Bearing Unit Insert | ||
Outside Diameter 47mm | ||
Material Stainless Steel | ||
Static Load Rating 6550N | ||
Dynamic Load Rating 12700N | ||
Series YAR 204-012-2F | ||
Overall Width 31mm | ||
Standards/Approvals No | ||
Limiting Speed 8500rpm | ||
- COO (Country of Origin):
- IT
SKF Bearing Unit Insert, 47mm Outside Diameter, 12700 N Dynamic Load Rating - YAR 204-012-2F
This bearing unit insert is designed for high-performance applications in the mechanical and electrical industries. With a focus on precision and durability, it ensures reliable operation in various assemblies. Its impressive static and dynamic load ratings make it a strong candidate for those needing robust components that can endure significant stress during operation.
Features & Benefits
• Made from stainless steel for improved corrosion resistance
• Static load rating of 6550N provides durability under stationary conditions
• Dynamic load rating of 12700N suitable for moving applications
• Compact design facilitates installation in tight spaces
• Ideal for high-load applications to enhance machinery performance
• Radial bearing insert configuration promotes smooth operation
Applications
• Utilised with automation equipment to enhance performance
• Implemented in machinery requiring strong load support
• Used in electrical assemblies to ensure efficient movement
• Applied in manufacturing processes to minimise friction
• Integrated within mechanical systems for consistent operation
What is the maximum load that can be safely applied?
The product has a dynamic load rating of 12700N, making it suitable for high-load applications.
Can this component be used in corrosive environments?
Yes, its stainless steel construction provides excellent resistance to corrosion.
What installation tools are needed for proper fitting?
Standard tools for securing bearing inserts should suffice, typically including wrenches and pliers.
How should I maintain this insert for optimal performance?
Regular inspections and lubrication at specified intervals can ensure longevity and efficient operation.
Is it compatible with typical machinery in my sector?
The design and load ratings are tailored for various applications in the mechanical and electrical fields, making it widely compatible.
Related links
- SKF Bearing Insert 19.05 mm ID 47 mm OD YET 204-012
- SKF Bearing Unit Insert 20 mm ID 47 mm OD YAR 204-2RF
- SKF Bearing Insert 20 mm ID 47 mm OD YAR 204-2F
- NSK-RHP Bearing Insert 19.05 mm ID 47 mm OD 1020-3/4G R
- SNR Insert Bearing 19.05 mm ID 47 mm OD US204-12G2
- SKF Bearing Insert 20 mm ID 47 mm OD YAR 204-2LPW/SS
- SKF Bearing Insert 20 mm ID 47 mm OD YAR 204-2RF/HV
- SKF Bearing Unit Insert 20 mm ID 47 mm OD YAT 204
