SKF Bearing Inserts 60mm ID 110mm OD YAR 212-2F
- RS Stock No.:
- 195-9628
- Mfr. Part No.:
- YAR 212-2F
- Brand:
- SKF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$136.00
(exc. GST)
$149.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 12 | $136.00 |
| 13 - 24 | $134.13 |
| 25 + | $130.80 |
*price indicative
- RS Stock No.:
- 195-9628
- Mfr. Part No.:
- YAR 212-2F
- Brand:
- SKF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SKF | |
| Select all | ||
|---|---|---|
Brand SKF | ||
RoHS Status: Exempt
SKF Bearing Insert, Spherical Outer Ring Type, 60mm Bore Diameter - YAR 212-2F
Is excessive vibration giving your industrial setup a bumpy ride? Choose this bearing insert from SKF to shore things up. Thanks to its robust design, it's an ideal choice for applications that experience alternating rotation. The steel structure resists corrosion and withstands heavy loads, so you can be sure of a long service life. The unit features a lubrication hole that allows you to easily add grease to keep everything running smoothly. With a bore diameter of just 60mm, this is a space-efficient option that will fit neatly in your system.
Features & Benefits
• 3,400r/min limiting speed suits use in highly demanding applications
• 52,700N dynamic load and 36,000N static load ratings, making it ideal for industrial tasks
• Precision-engineered to endure constant and alternating rotation
• 52,700N dynamic load and 36,000N static load ratings, making it ideal for industrial tasks
• Precision-engineered to endure constant and alternating rotation
Applications
• Processing and packaging plants
• Conveyor belt systems
• Agricultural machinery
• Conveyor belt systems
• Agricultural machinery
What's the difference between limiting speed and reference speed?
Limiting speed is calculated by the mechanical limits of the component, while reference speed is based on thermal conditions during performance. To ensure safe operation and avoid machine damage, you shouldn't go over these advisory rates.
Related links
- SKF Bearing Insert 61.913 mm ID 110 mm OD YAR 212-207-2F
- SKF Bearing Insert 57.15 mm ID 110 mm OD YAR 212-204-2F
- SKF Bearing Insert 60 mm ID 110 mm OD YAR 212-2RF
- SKF Bearing Unit Insert 55 mm ID 100 mm OD YAR 211-2F
- SKF Bearing Unit Insert 31.75 mm ID 72 mm OD YAR 207-104-2F
- SKF Bearing Unit Insert 36.513 mm ID 72 mm OD YAR 207-107-2F
- SKF Bearing Unit Insert 19.05 mm ID 47 mm OD YAR 204-012-2F
- SKF Bearing Insert 60 mm ID 110 mm OD YEL 212-2F
