Werma BM 828 Series Yellow Beacon Flashing, Xenon Bulb, IP65
- RS Stock No.:
- 365-9841
- Distrelec Article No.:
- 133-66-163
- Mfr. Part No.:
- 828.300.55
- Brand:
- Werma
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$267.06
(exc. GST)
$293.77
(inc. GST)
- RS Stock No.:
- 365-9841
- Distrelec Article No.:
- 133-66-163
- Mfr. Part No.:
- 828.300.55
- Brand:
- Werma
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Werma | |
| Series | BM 828 | |
| Lens Colour | Yellow | |
| Product Type | Beacon | |
| Light Effect | Flashing | |
| Bulb Type | Xenon | |
| IP Rating | IP65 | |
| Base Diameter | 98 mm | |
| Current Consumption | 300 mA | |
| Current Type | DC | |
| Distrelec Product Id | 13366163 | |
| Height | 137 mm | |
| Housing Colour | Black | |
| Lamp Included | Yes | |
| Maximum Operating Temperature | +45 °C | |
| Minimum Operating Temperature | -20 °C | |
| Select all | ||
|---|---|---|
Brand Werma | ||
Series BM 828 | ||
Lens Colour Yellow | ||
Product Type Beacon | ||
Light Effect Flashing | ||
Bulb Type Xenon | ||
IP Rating IP65 | ||
Base Diameter 98 mm | ||
Current Consumption 300 mA | ||
Current Type DC | ||
Distrelec Product Id 13366163 | ||
Height 137 mm | ||
Housing Colour Black | ||
Lamp Included Yes | ||
Maximum Operating Temperature +45 °C | ||
Minimum Operating Temperature -20 °C | ||
- COO (Country of Origin):
- DE


WERMA Yellow Flashing Xenon Beacon, 24V DC, 98mm Base Diameter - BM 828 Series - 828.300.55
Provide an effective visual warning signal with this flashing beacon from WERMA. Its xenon lamp emits a bright light that's easy to see in most lighting conditions. The lamp is protected by a hard polycarbonate (PC) lens, which is strong enough to withstand knocks and bumps for use in heavy-duty environments. It also prevents moisture from entering the beacon and affecting its function. Screw terminals make wiring quick and simple while ensuring a secure connection. The yellow lens colour makes it ideal for warning operators of changing conditions.
Features & Benefits
• IP65 (ingress protection) rating indicates protection against dust and low-pressure water jets
• Optical service life of at least 4 million flashes for enhanced longevity and performance
• Wide operating temperature range of -20°C to +45°C for use in demanding conditions
• Meets CE (Conformité Européenne) standards for safe and effective signalling
Applications
• Automated production lines
• Hoisting machinery
• Industrial lifts
Is this beacon energy-efficient?
Yes, thanks to its low operational current of 300mA (milliamperes), this beacon is an energy-efficient choice.
Flashing Xenon Beacons 828
Bayonet lock fixing
Optimised cap ribbing
Beacon can be mounted under a plastic bracket or positioned under a wire cage
Related links
- Werma BM 828 Series Yellow Flashing Beacon IP65
- Werma BM 828 Series Red Flashing Beacon IP65
- Werma BM 828 Series Red Flashing Beacon Base Mount IP65
- Werma BM 202 Series Yellow Flashing Beacon Wall Mount IP65
- Werma BM 838 Series Yellow Flashing Beacon Surface Mount IP65
- Werma EM 205 Series Yellow Flashing Beacon IP65
- Werma BM 838 Series Yellow Flashing Beacon 24V dc IP65
- Werma EM 817 Series Yellow Flashing Beacon 230V ac IP65

